400 W Halogen Floodlight, Indoor, Outdoor, IP66 Halogen, 230 V

Номер на артикул на RS: 672-1564Марка: Osram№ по каталога на производителя: 940209
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

IP Rating

IP66

Dimensions

535 x 437 x 195 mm

Height

535mm

Width

437 mm

Depth

195 mm

Lamp Type

Halogen

Maximum Operating Temperature

+35°C

Lamp Supplied

Yes

EU Energy Efficiency Rating

D

Minimum Operating Temperature

-20°C

Страна на произход

Italy

Детайли за продукта

Halodium 400 projector

This watertight projector (IP65) is suitable for 400 W metal halide lamps and high-pressure sodium lamps.
Injected aluminium body, anti-corrosion treatment. Galvanised steel directional mounting bracket.
Hammered aluminium reflector, 10 / 10e thick, bright anodised treatment. Printed protective panel made of toughened glass (5 mm thick).
Type of lamp that can be used: HQI-T / NAV-T.

Може да се интересувате от
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
€ 12,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

400 W Halogen Floodlight, Indoor, Outdoor, IP66 Halogen, 230 V

P.O.A.

400 W Halogen Floodlight, Indoor, Outdoor, IP66 Halogen, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
€ 12,27Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

IP Rating

IP66

Dimensions

535 x 437 x 195 mm

Height

535mm

Width

437 mm

Depth

195 mm

Lamp Type

Halogen

Maximum Operating Temperature

+35°C

Lamp Supplied

Yes

EU Energy Efficiency Rating

D

Minimum Operating Temperature

-20°C

Страна на произход

Italy

Детайли за продукта

Halodium 400 projector

This watertight projector (IP65) is suitable for 400 W metal halide lamps and high-pressure sodium lamps.
Injected aluminium body, anti-corrosion treatment. Galvanised steel directional mounting bracket.
Hammered aluminium reflector, 10 / 10e thick, bright anodised treatment. Printed protective panel made of toughened glass (5 mm thick).
Type of lamp that can be used: HQI-T / NAV-T.

Може да се интересувате от
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
€ 12,27Всеки (ex VAT)