Osram 50 W LED Ceiling Light Batten, 220 → 240 V, 1 Lamp, 1.2 m Long

Технически документи
Спецификации
Brand
OsramLength
1.2 m
Width
80 mm
Depth
80 mm
Wattage
50 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
220 → 240 V
Series
Neptune
Страна на произход
China
Детайли за продукта
Osram Neptune LED Damp Proof LED Luminaire
The Osram NEPTUNE LED is a high quality LED ceiling light fitting; these are functional, jet water-proof LED Luminaires, IP65 rated, to be used where luminaires must be protected from humidity, dust, splash water and possible vibrations. The main features of the NEPTUNE LED are high resistance levels, functional design and easy installation. This LED light fitting delivers great energy savings compared to similar standard light fittings. Ideal applications of the NEPTUNE LED ceiling lamps are in industrial and storage facilities, parking lots, garages, car parks, underpasses, workshops and technical premises.
Flexible mounting system through adjustable mounting clips
Reverse polarity protection through encoded plug connector
Integrated anti-theft-system
IP65 protection
Immediate usable light without starting time
Replacement of conventional damp proof luminaires
Robust, matt anodised aluminium profile
Impact resistant Polycarbonate cover (IK08)
Simple installation via snap-in, sliding mounting brackets (rust-free)
Up to 51 % energy savings compared to luminaires with standard technology
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OsramLength
1.2 m
Width
80 mm
Depth
80 mm
Wattage
50 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
220 → 240 V
Series
Neptune
Страна на произход
China
Детайли за продукта
Osram Neptune LED Damp Proof LED Luminaire
The Osram NEPTUNE LED is a high quality LED ceiling light fitting; these are functional, jet water-proof LED Luminaires, IP65 rated, to be used where luminaires must be protected from humidity, dust, splash water and possible vibrations. The main features of the NEPTUNE LED are high resistance levels, functional design and easy installation. This LED light fitting delivers great energy savings compared to similar standard light fittings. Ideal applications of the NEPTUNE LED ceiling lamps are in industrial and storage facilities, parking lots, garages, car parks, underpasses, workshops and technical premises.
Flexible mounting system through adjustable mounting clips
Reverse polarity protection through encoded plug connector
Integrated anti-theft-system
IP65 protection
Immediate usable light without starting time
Replacement of conventional damp proof luminaires
Robust, matt anodised aluminium profile
Impact resistant Polycarbonate cover (IK08)
Simple installation via snap-in, sliding mounting brackets (rust-free)
Up to 51 % energy savings compared to luminaires with standard technology