SON-T lamp for pre-wired floodlight,150W

Номер на артикул на RS: 818-873Марка: Osram№ по каталога на производителя: 44244
Преглед на всички в Натриеви лампи

Технически документи

Спецификации

Brand

Osram

Детайли за продукта

Tubular SON-T

Very good efficiency, low colour rendering, typically Ra20 - 39
Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure
SON-T Plus offers 20% greater lumen output and longer lamp life

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Може да се интересувате от
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mmМарка: Osram
€ 28,04Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SON-T lamp for pre-wired floodlight,150W

P.O.A.

SON-T lamp for pre-wired floodlight,150W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mmМарка: Osram
€ 28,04Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Детайли за продукта

Tubular SON-T

Very good efficiency, low colour rendering, typically Ra20 - 39
Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure
SON-T Plus offers 20% greater lumen output and longer lamp life

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Може да се интересувате от
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Osram 150 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mmМарка: Osram
€ 28,04Всеки (ex VAT)