Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lamp,elliptical diffused,high

Номер на артикул на RS: 818-968Марка: Osram№ по каталога на производителя: 44057
Преглед на всички в Натриеви лампи

Технически документи

Спецификации

Brand

Osram

Детайли за продукта

Elliptical SON-E

Elliptical style lamps with diffuse finish
Internal Ignitor types available
Lucalox versions have an amalgam reservoir which slows the rise in tube voltage, a chief cause of lamp failure
SON-E Shatteproof versions are suitable for food preparation areas etc., and are FDA approved
SON-E Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Може да се интересувате от
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mmМарка: Osram
€ 40,33Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Lamp,elliptical diffused,high

P.O.A.

Lamp,elliptical diffused,high
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mmМарка: Osram
€ 40,33Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Детайли за продукта

Elliptical SON-E

Elliptical style lamps with diffuse finish
Internal Ignitor types available
Lucalox versions have an amalgam reservoir which slows the rise in tube voltage, a chief cause of lamp failure
SON-E Shatteproof versions are suitable for food preparation areas etc., and are FDA approved
SON-E Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Може да се интересувате от
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mmМарка: Osram
€ 40,33Всеки (ex VAT)