Osram 90 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

Технически документи
Спецификации
Brand
OsramWattage
90 W
Lamp Base
GY6.35
Voltage Rating
12 V
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
Life Hours
2000h
Diameter
12mm
Luminosity
2380 lm
Standards Met
IEC 60598-1
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Distrelec Product Id
30409663
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OsramWattage
90 W
Lamp Base
GY6.35
Voltage Rating
12 V
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
Life Hours
2000h
Diameter
12mm
Luminosity
2380 lm
Standards Met
IEC 60598-1
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Distrelec Product Id
30409663
Страна на произход
Germany