Osram LED Driver, 15 → 56V Output, 40W Output, 70 → 1050mA Output, Constant Current Dimmable

Номер на артикул на RS: 182-8730Марка: Osram№ по каталога на производителя: 4052899981935 
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Osram

Output Voltage

15 → 56V

Maximum Output Power

40W

Output Current

70 → 1050mA

Dimmable

Yes

Input Voltage

170 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

15 → 56 V dc @ 1050 mA

Current Rating

200mA

Series

OPTOTRONIC NFC

Voltage Rating

220 → 240 V, 220 → 277 V

Number of Outputs

1

Primary Type

AC-DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 48,74

€ 48,74 Всеки (ex VAT)

Osram LED Driver, 15 → 56V Output, 40W Output, 70 → 1050mA Output, Constant Current Dimmable

€ 48,74

€ 48,74 Всеки (ex VAT)

Osram LED Driver, 15 → 56V Output, 40W Output, 70 → 1050mA Output, Constant Current Dimmable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 48,74
5 - 9€ 46,78
10 - 19€ 45,28
20 - 39€ 44,10
40+€ 42,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Osram

Output Voltage

15 → 56V

Maximum Output Power

40W

Output Current

70 → 1050mA

Dimmable

Yes

Input Voltage

170 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

15 → 56 V dc @ 1050 mA

Current Rating

200mA

Series

OPTOTRONIC NFC

Voltage Rating

220 → 240 V, 220 → 277 V

Number of Outputs

1

Primary Type

AC-DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more