Технически документи
Спецификации
Brand
OsramLamp Base
E27
Wattage
10 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
75W
Dimmable
No
Lamp Shape
GLS
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
1055 lm
Lens Colour
Frosted
Length
110 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
80%
Страна на произход
China
Детайли за продукта
Osram VALUE Classic A Frosted Lamps
The Osram LED VALUE, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours. The LED VALUE Classic A is suitable for indoor applications such as domestic illumination, chandeliers, shops, hotels and restaurants.
Features and Benefits
Low energy consumption
Shockproof and vibration-proof thanks to LED technology
Lifetime hours: 15000
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Low thermal output
Mercury free
Energy Efficiency: A+
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OsramLamp Base
E27
Wattage
10 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
75W
Dimmable
No
Lamp Shape
GLS
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
1055 lm
Lens Colour
Frosted
Length
110 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
80%
Страна на произход
China
Детайли за продукта
Osram VALUE Classic A Frosted Lamps
The Osram LED VALUE, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours. The LED VALUE Classic A is suitable for indoor applications such as domestic illumination, chandeliers, shops, hotels and restaurants.
Features and Benefits
Low energy consumption
Shockproof and vibration-proof thanks to LED technology
Lifetime hours: 15000
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Low thermal output
Mercury free
Energy Efficiency: A+