Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram LED Driver, 24.2V Output, 130W Output, Constant Voltage

Номер на артикул на RS: 179-9530Марка: Osram№ по каталога на производителя: 4052899546004
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Osram

Output Voltage

24.2V

Maximum Output Power

130W

Dimmable

No

Input Voltage

176 → 250 V dc, 198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP66, IP67

Series

CV

Voltage Rating

220 → 240V

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC, DC-DC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram LED Driver, 24.2V Output, 130W Output, Constant Voltage

P.O.A.

Osram LED Driver, 24.2V Output, 130W Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Osram

Output Voltage

24.2V

Maximum Output Power

130W

Dimmable

No

Input Voltage

176 → 250 V dc, 198 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP66, IP67

Series

CV

Voltage Rating

220 → 240V

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC, DC-DC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more