Osram LED Driver, 24.2V Output, 100W Output, Constant Voltage

Технически документи
Спецификации
Brand
OsramOutput Voltage
24.2V
Maximum Output Power
100W
Dimmable
No
Input Voltage
176 → 250 V dc, 198 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP66, IP67
Series
CV
Voltage Rating
220 → 240V
Number of Outputs
1
Configuration
Encapsulated
Primary Type
AC, DC-DC
Distrelec Product Id
30140754
Страна на произход
China
€ 57,22
€ 57,22 Всеки (ex VAT)
1
€ 57,22
€ 57,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 57,22 |
5 - 9 | € 54,99 |
10 - 19 | € 52,92 |
20+ | € 50,69 |
Технически документи
Спецификации
Brand
OsramOutput Voltage
24.2V
Maximum Output Power
100W
Dimmable
No
Input Voltage
176 → 250 V dc, 198 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP66, IP67
Series
CV
Voltage Rating
220 → 240V
Number of Outputs
1
Configuration
Encapsulated
Primary Type
AC, DC-DC
Distrelec Product Id
30140754
Страна на произход
China