Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram 18 W, 24 W, 15 (HF) W, 20 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

Номер на артикул на RS: 669-2961Марка: Osram№ по каталога на производителя: 4050300638560Distrelec Article No.: 30409743
brand-logo

Технически документи

Спецификации

Brand

Osram

Wattage

18 W, 24 W, 15 (HF) W, 20 (HF) W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30409743

Страна на произход

China

Детайли за продукта

QUICKTRONIC ECONOMIC Electronic Control Gear

The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.

Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,23

€ 25,23 Всеки (ex VAT)

Osram 18 W, 24 W, 15 (HF) W, 20 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

€ 25,23

€ 25,23 Всеки (ex VAT)

Osram 18 W, 24 W, 15 (HF) W, 20 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Osram

Wattage

18 W, 24 W, 15 (HF) W, 20 (HF) W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Distrelec Product Id

30409743

Страна на произход

China

Детайли за продукта

QUICKTRONIC ECONOMIC Electronic Control Gear

The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.

Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life

Може да се интересувате от