Osram DECOSTAR 35 20 W Halogen Reflector Lamp GU4, Reflector, 12 V, 35mm

Номер на артикул на RS: 792-6700Марка: Osram№ по каталога на производителя: 4050300346168
brand-logo
Преглед на всички в Халогенни крушки

Технически документи

Спецификации

Brand

Osram

Wattage

20 W

Lamp Shape

Reflector

Lamp Base

GU4

Voltage Rating

12 V

Life Hours

2000h

Diameter

35mm

Series

DECOSTAR 35

Страна на произход

Germany

Детайли за продукта

Decostar Dichroic Reflector Lamps

The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.

Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram DECOSTAR 35 20 W Halogen Reflector Lamp GU4, Reflector, 12 V, 35mm

P.O.A.

Osram DECOSTAR 35 20 W Halogen Reflector Lamp GU4, Reflector, 12 V, 35mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Osram

Wattage

20 W

Lamp Shape

Reflector

Lamp Base

GU4

Voltage Rating

12 V

Life Hours

2000h

Diameter

35mm

Series

DECOSTAR 35

Страна на произход

Germany

Детайли за продукта

Decostar Dichroic Reflector Lamps

The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.

Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable

Може да се интересувате от