Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram 400 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm

Номер на артикул на RS: 719-3718Марка: Osram№ по каталога на производителя: 4050300281179Distrelec Article No.: 30401990
brand-logo
Преглед на всички в Натриеви лампи

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Length

285 mm

Diameter

46mm

Luminosity

56500 lm

Luminous Efficacy

141lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

Distrelec Product Id

30401990

EU Energy Label Status

Compliant

Детайли за продукта

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Може да се интересувате от
SON-T lamp for pre-wired floodlight,400W
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 39,85

€ 39,85 Всеки (ex VAT)

Osram 400 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm

€ 39,85

€ 39,85 Всеки (ex VAT)

Osram 400 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SON-T lamp for pre-wired floodlight,400W
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Length

285 mm

Diameter

46mm

Luminosity

56500 lm

Luminous Efficacy

141lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

Distrelec Product Id

30401990

EU Energy Label Status

Compliant

Детайли за продукта

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Може да се интересувате от
SON-T lamp for pre-wired floodlight,400W
P.O.A.Всеки (ex VAT)