Технически документи
Спецификации
Brand
OsramWattage
80 W
Lamp Shape
Linear
Lamp Base
R7S
Voltage Rating
230 V ac, 240 V ac
Incandescent Equivalent Wattage
100W
Life Hours
2000h
Length
80.3 mm
Diameter
12mm
Series
HALOLINE PRO
Luminosity
1400 lm
Страна на произход
Germany
Детайли за продукта
Haloline Eco Double ended halogen Lamps
This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesnt require a transformer and it can be thrown away with normal household waste, as it contains no mercury.
2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s
€ 11,44
€ 11,44 Всеки (ex VAT)
1
€ 11,44
€ 11,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OsramWattage
80 W
Lamp Shape
Linear
Lamp Base
R7S
Voltage Rating
230 V ac, 240 V ac
Incandescent Equivalent Wattage
100W
Life Hours
2000h
Length
80.3 mm
Diameter
12mm
Series
HALOLINE PRO
Luminosity
1400 lm
Страна на произход
Germany
Детайли за продукта
Haloline Eco Double ended halogen Lamps
This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesnt require a transformer and it can be thrown away with normal household waste, as it contains no mercury.
2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s