Osram 70 W Linear Metal Halide Lamp, RX7s, 6200 lm

Номер на артикул на RS: 566-819Марка: Osram№ по каталога на производителя: 4008321678348
brand-logo

Технически документи

Спецификации

Brand

Osram

Wattage

70 W

Lamp Base

RX7s

Lamp Shape

Linear

Lamp Type

HQI-TS/WD

Mounting Orientation

Horizontal

Fitting Type

Enclosed

Luminosity

6200 lm

Length

117 mm

Lamp Finish

Clear

Colour Rendering

75

Colour Temperature

3000K

Diameter

19mm

Life Hours

12000h

Series

POWERSTAR

Детайли за продукта

Linear Compact Metal Halide Lamps

Double ended clear white light output
Ideal for display/floodlighting
Designed for use with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Може да се интересувате от
70W METAL HALIDE LAMP
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram 70 W Linear Metal Halide Lamp, RX7s, 6200 lm

P.O.A.

Osram 70 W Linear Metal Halide Lamp, RX7s, 6200 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
70W METAL HALIDE LAMP
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Wattage

70 W

Lamp Base

RX7s

Lamp Shape

Linear

Lamp Type

HQI-TS/WD

Mounting Orientation

Horizontal

Fitting Type

Enclosed

Luminosity

6200 lm

Length

117 mm

Lamp Finish

Clear

Colour Rendering

75

Colour Temperature

3000K

Diameter

19mm

Life Hours

12000h

Series

POWERSTAR

Детайли за продукта

Linear Compact Metal Halide Lamps

Double ended clear white light output
Ideal for display/floodlighting
Designed for use with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Може да се интересувате от
70W METAL HALIDE LAMP
P.O.A.Всеки (ex VAT)