Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram 400 W Elliptical Metal Halide Lamp, GES/E40, 34000 lm

Номер на артикул на RS: 743-454Марка: Osram№ по каталога на производителя: 4008321677884
brand-logo

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Lamp Type

HQI-E

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

34000 lm

Length

290 mm

Lamp Finish

Diffused

Colour Temperature

5200K

Diameter

120mm

Life Hours

12000h

Series

POWERSTAR

Детайли за продукта

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Може да се интересувате от
Osram 250 W Elliptical Metal Halide Lamp, GES/E40, 19000 lm
Osram 250 W Elliptical Metal Halide Lamp, GES/E40, 19000 lmМарка: Osram
€ 63,94Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram 400 W Elliptical Metal Halide Lamp, GES/E40, 34000 lm

P.O.A.

Osram 400 W Elliptical Metal Halide Lamp, GES/E40, 34000 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Osram 250 W Elliptical Metal Halide Lamp, GES/E40, 19000 lm
Osram 250 W Elliptical Metal Halide Lamp, GES/E40, 19000 lmМарка: Osram
€ 63,94Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Lamp Type

HQI-E

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

34000 lm

Length

290 mm

Lamp Finish

Diffused

Colour Temperature

5200K

Diameter

120mm

Life Hours

12000h

Series

POWERSTAR

Детайли за продукта

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Може да се интересувате от
Osram 250 W Elliptical Metal Halide Lamp, GES/E40, 19000 lm
Osram 250 W Elliptical Metal Halide Lamp, GES/E40, 19000 lmМарка: Osram
€ 63,94Всеки (ex VAT)