Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram 250 W Tubular Metal Halide Lamp, GES/E40, 20000 lm

Номер на артикул на RS: 743-460Марка: Osram№ по каталога на производителя: 4008321677846
brand-logo

Технически документи

Спецификации

Brand

Osram

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

HQI-T

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

20000 lm

Length

225 mm

Lamp Finish

Clear

Colour Rendering

90

Internal Ignitor

No

Colour Temperature

5200K

Diameter

46mm

Life Hours

12000h

Series

POWERSTAR

Детайли за продукта

Tubular

Single-ended, clear tubular 'Powerstar®' Lamps
Suitable for low bay lighting in fittings with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Може да се интересувате от
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mmМарка: Osram
€ 38,00Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram 250 W Tubular Metal Halide Lamp, GES/E40, 20000 lm

P.O.A.

Osram 250 W Tubular Metal Halide Lamp, GES/E40, 20000 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mmМарка: Osram
€ 38,00Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

HQI-T

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

20000 lm

Length

225 mm

Lamp Finish

Clear

Colour Rendering

90

Internal Ignitor

No

Colour Temperature

5200K

Diameter

46mm

Life Hours

12000h

Series

POWERSTAR

Детайли за продукта

Tubular

Single-ended, clear tubular 'Powerstar®' Lamps
Suitable for low bay lighting in fittings with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Може да се интересувате от
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mmМарка: Osram
€ 38,00Всеки (ex VAT)