Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram 18 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

Номер на артикул на RS: 873-5108Марка: Osram№ по каталога на производителя: 4008321537065
brand-logo

Технически документи

Спецификации

Brand

Osram

Wattage

18 W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

103 mm

Width

67 mm

Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Детайли за продукта

QUICKTRONIC PROFESSIONAL M Electronic Control Gear for Compact Fluorescent Lamps

The Osram Quicktronic Professional M is an electronic control gear for compact fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic Professional M is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency lighting systems, public buildings, sports halls, factories, also suitable for luminaires of protection class I.

Информацията за складовите наличности временно не е налична.

€ 22,88

€ 22,88 Всеки (ex VAT)

Osram 18 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

€ 22,88

€ 22,88 Всеки (ex VAT)

Osram 18 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Osram

Wattage

18 W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

103 mm

Width

67 mm

Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Детайли за продукта

QUICKTRONIC PROFESSIONAL M Electronic Control Gear for Compact Fluorescent Lamps

The Osram Quicktronic Professional M is an electronic control gear for compact fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic Professional M is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency lighting systems, public buildings, sports halls, factories, also suitable for luminaires of protection class I.