Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram 55 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

Номер на артикул на RS: 873-5091Марка: Osram№ по каталога на производителя: 4008321390172
brand-logo

Технически документи

Спецификации

Brand

Osram

Wattage

55 W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

360 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Страна на произход

China

Детайли за продукта

QUICKTRONIC QTP-DL Professional Electronic Control Gear

The Osram Quicktronic Professional QTP-DL is an electronic control gear for Osram Dulux lamps. This ECG features improved thermal behaviour for smaller luminaires. The Quicktronic Professional QTP-DL has an exceptionally reliable end-of-life safety shutdown as per Test 2. Ideal applications for this electronic control gear are in economical luminaire solutions in small spaces, modern luminaires for foyers, offices, retail outlets, exhibition rooms, floor standing luminaires, wall lights, film lights and ceiling coffer luminaires.

Improved thermal behaviour
Long life time of 50,000 hours
Reliable end-of-life safety shutdown
Combi-wiring terminal for automatic or manual wiring

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram 55 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 55 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Osram

Wattage

55 W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

360 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Страна на произход

China

Детайли за продукта

QUICKTRONIC QTP-DL Professional Electronic Control Gear

The Osram Quicktronic Professional QTP-DL is an electronic control gear for Osram Dulux lamps. This ECG features improved thermal behaviour for smaller luminaires. The Quicktronic Professional QTP-DL has an exceptionally reliable end-of-life safety shutdown as per Test 2. Ideal applications for this electronic control gear are in economical luminaire solutions in small spaces, modern luminaires for foyers, offices, retail outlets, exhibition rooms, floor standing luminaires, wall lights, film lights and ceiling coffer luminaires.

Improved thermal behaviour
Long life time of 50,000 hours
Reliable end-of-life safety shutdown
Combi-wiring terminal for automatic or manual wiring

Може да се интересувате от