Osram HALOLINE PRO 400 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm

Номер на артикул на RS: 694-8882Марка: Osram№ по каталога на производителя: 4008321275646
brand-logo
Преглед на всички в Халогенни крушки

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

500W

Life Hours

2000h

Length

114.2 mm

Diameter

12mm

Luminosity

9000 lm

Series

HALOLINE PRO

Страна на произход

Germany

Детайли за продукта

OSRAM HALOLINE ECO PRO Linear Halogen Lamps

Introducing the series of eco-friendly and low maintenance halogen lamps from OSRAM. The OSRAM HALOLINE ECO PRO series lamps are a perfect replacement of standard double-ended tubular halogen lamps featuring significantly lower CO2 emission and less heat output. These lamps have a standard R7S socket making them easy to change. The average lifetime of these lamps is 2000hours. Osram Haloline ECO lamps have a high-quality light, which is possible due to the colour rendering of 90-100Ra and the colour temperature of 2950K-3000K.

OSRAM HALOLINE ECO PRO R7S series halogen lamps are available in two wattage options to choose from:
• HALOLINE ECO 230W /5000 lm / 2950K - 694-8888
• HALOLINE ECO 400W / 9000 lm / 3000K - 694-8882

Features and Benefits:

• Brilliant accent lighting, ideal for emphasising and accentuating the structure of a room
• Direct replacement for standard tubular halogen lamps
• Fully dimmable
• Colour rendering index Ra: 100
• The average lifetime of approximately 2,000 hours
• Significantly lower CO2 emissions compared to the standard version
• Lower thermal output (compared with the standard reference product)
• No transformer required
• Contains no mercury

Typical Applications:

Halogen Lamps, also known as a tungsten halogen, quartz-halogen or quartz iodine lamp are perfect lighting solutions when high-output and small bulb size is required. This type of lamps generate a warm white colour of light and are ideal for emphasizing and accentuating the structure of a room. Halogen lamps generate on average 20 lumens per Watt and can withstand up to 2,000 hours. These features make them ideal for several purposes, e.g.:
• General illumination
• Entrance lighting
• Pathway lighting
• Outdoor applications only in suitable luminaires
• Traffic areas
• Shops
• Restaurants, hotels and similar prestigious applications
• Offices, public buildings

FAQs:

What are halogen lamps and how they work?
Halogen lamps are a type of incandescent lamps consisting of a tungsten filament sealed into a glass envelope filled with a mixture of inert gas and a halogen. The combination of gases and the tungsten filament generates a chemical reaction called halogen cycle which redeposits evaporated tungsten to the filament increasing its life and maintaining the clarity of the envelope.

Can this linear light bulb be used in a light fitting that specifies a lower wattage bulb?
Yes, however, it is not advised as it doesn't produce a brighter light. Using a higher wattage bulb can create a fire hazard.

Are halogen linear bulbs energy efficient?
Halogen bulbs are approximately five times less energy efficient than modern LED lamps and generate approximately 20 lumens per watt. This is not the most energy-efficient lighting solution on the market. However, if linear halogen lamps are required, the OSRAM HALOLINE ECO lamps are one of the best solutions due to significantly less CO2 emission and less heat output.

Може да се интересувате от
Repl lamp-floodlight,500W 230V K1
P.O.A.Всеки (ex VAT)
GE Linear Halogen Lamp
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram HALOLINE PRO 400 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm

P.O.A.

Osram HALOLINE PRO 400 W Linear Halogen Lamp R7s, Linear, 230 V ac, 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Repl lamp-floodlight,500W 230V K1
P.O.A.Всеки (ex VAT)
GE Linear Halogen Lamp
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Osram

Wattage

400 W

Lamp Shape

Linear

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

500W

Life Hours

2000h

Length

114.2 mm

Diameter

12mm

Luminosity

9000 lm

Series

HALOLINE PRO

Страна на произход

Germany

Детайли за продукта

OSRAM HALOLINE ECO PRO Linear Halogen Lamps

Introducing the series of eco-friendly and low maintenance halogen lamps from OSRAM. The OSRAM HALOLINE ECO PRO series lamps are a perfect replacement of standard double-ended tubular halogen lamps featuring significantly lower CO2 emission and less heat output. These lamps have a standard R7S socket making them easy to change. The average lifetime of these lamps is 2000hours. Osram Haloline ECO lamps have a high-quality light, which is possible due to the colour rendering of 90-100Ra and the colour temperature of 2950K-3000K.

OSRAM HALOLINE ECO PRO R7S series halogen lamps are available in two wattage options to choose from:
• HALOLINE ECO 230W /5000 lm / 2950K - 694-8888
• HALOLINE ECO 400W / 9000 lm / 3000K - 694-8882

Features and Benefits:

• Brilliant accent lighting, ideal for emphasising and accentuating the structure of a room
• Direct replacement for standard tubular halogen lamps
• Fully dimmable
• Colour rendering index Ra: 100
• The average lifetime of approximately 2,000 hours
• Significantly lower CO2 emissions compared to the standard version
• Lower thermal output (compared with the standard reference product)
• No transformer required
• Contains no mercury

Typical Applications:

Halogen Lamps, also known as a tungsten halogen, quartz-halogen or quartz iodine lamp are perfect lighting solutions when high-output and small bulb size is required. This type of lamps generate a warm white colour of light and are ideal for emphasizing and accentuating the structure of a room. Halogen lamps generate on average 20 lumens per Watt and can withstand up to 2,000 hours. These features make them ideal for several purposes, e.g.:
• General illumination
• Entrance lighting
• Pathway lighting
• Outdoor applications only in suitable luminaires
• Traffic areas
• Shops
• Restaurants, hotels and similar prestigious applications
• Offices, public buildings

FAQs:

What are halogen lamps and how they work?
Halogen lamps are a type of incandescent lamps consisting of a tungsten filament sealed into a glass envelope filled with a mixture of inert gas and a halogen. The combination of gases and the tungsten filament generates a chemical reaction called halogen cycle which redeposits evaporated tungsten to the filament increasing its life and maintaining the clarity of the envelope.

Can this linear light bulb be used in a light fitting that specifies a lower wattage bulb?
Yes, however, it is not advised as it doesn't produce a brighter light. Using a higher wattage bulb can create a fire hazard.

Are halogen linear bulbs energy efficient?
Halogen bulbs are approximately five times less energy efficient than modern LED lamps and generate approximately 20 lumens per watt. This is not the most energy-efficient lighting solution on the market. However, if linear halogen lamps are required, the OSRAM HALOLINE ECO lamps are one of the best solutions due to significantly less CO2 emission and less heat output.

Може да се интересувате от
Repl lamp-floodlight,500W 230V K1
P.O.A.Всеки (ex VAT)
GE Linear Halogen Lamp
P.O.A.Всеки (ex VAT)