SFH 487-3 Osram Opto, 880nm IR LED, 3 mm Through Hole package

Номер на артикул на RS: 665-5568Марка: OSRAM Opto Semiconductors№ по каталога на производителя: SFH 487-3
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

880nm

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3.1mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4356 ams OSRAM, 860nm IR LED, 3mm (T-1) Through Hole package
€ 0,447Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SFH 487-3 Osram Opto, 880nm IR LED, 3 mm Through Hole package
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

SFH 487-3 Osram Opto, 880nm IR LED, 3 mm Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4356 ams OSRAM, 860nm IR LED, 3mm (T-1) Through Hole package
€ 0,447Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Peak Wavelength

880nm

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3.1mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4356 ams OSRAM, 860nm IR LED, 3mm (T-1) Through Hole package
€ 0,447Each (In a Pack of 25) (ex VAT)