SFH 325-4-Z Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package

Технически документи
Спецификации
Spectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
80µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
PLCC
Dimensions
4.2 x 4.2 x 3.8mm
Collector Current
15mA
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
450 → 1120 nm
Length
4.2mm
Width
4.2mm
Height
3.8mm
Страна на произход
Malaysia
Детайли за продукта
Phototransistor SIDELED® Package
3.8 x 3.4 x 4.2 PLCC-2 package size
Suitable for IR reflow soldering only
Phototransistors, OSRAM Opto Semiconductors
€ 309,01
€ 0,155 Each (On a Reel of 2000) (ex VAT)
2000
€ 309,01
€ 0,155 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Spectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
80µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
PLCC
Dimensions
4.2 x 4.2 x 3.8mm
Collector Current
15mA
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
450 → 1120 nm
Length
4.2mm
Width
4.2mm
Height
3.8mm
Страна на произход
Malaysia
Детайли за продукта
Phototransistor SIDELED® Package
3.8 x 3.4 x 4.2 PLCC-2 package size
Suitable for IR reflow soldering only