SFH 3201-Z Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 6-Pin SMD package

Номер на артикул на RS: 170-9642Марка: OSRAM Opto Semiconductors№ по каталога на производителя: SFH 3201-Z
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

24µs

Typical Rise Time

24µs

Number of Channels

1

Maximum Dark Current

200nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

6

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

4.2 x 3.4 x 2.1mm

Collector Current

50mA

Minimum Wavelength Detected

460nm

Maximum Wavelength Detected

1080nm

Spectral Range of Sensitivity

460 → 1080 nm

Length

4.2mm

Width

3.4mm

Height

2.1mm

Страна на произход

Malaysia

Детайли за продукта

Phototransistor SFH 3201 Series

The SFH 3201 family from OSRAM Opto Semiconductors are large area phototransistors. They come in a surface-mounted (SMD) reflective interrupter package.
Suitable applications for the SFH 3201 phototransistors include; photointerrupters, industrial electronics, control/drive circuits and ambient light detectors.

IR Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

SFH 3201-Z Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 6-Pin SMD package

P.O.A.

Each (On a Reel of 1000) (ex VAT)

SFH 3201-Z Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 6-Pin SMD package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

24µs

Typical Rise Time

24µs

Number of Channels

1

Maximum Dark Current

200nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

6

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

4.2 x 3.4 x 2.1mm

Collector Current

50mA

Minimum Wavelength Detected

460nm

Maximum Wavelength Detected

1080nm

Spectral Range of Sensitivity

460 → 1080 nm

Length

4.2mm

Width

3.4mm

Height

2.1mm

Страна на произход

Malaysia

Детайли за продукта

Phototransistor SFH 3201 Series

The SFH 3201 family from OSRAM Opto Semiconductors are large area phototransistors. They come in a surface-mounted (SMD) reflective interrupter package.
Suitable applications for the SFH 3201 phototransistors include; photointerrupters, industrial electronics, control/drive circuits and ambient light detectors.

IR Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more