Osram Opto, SFH 2302 IR + Visible Light Photodiode, 17 °, Through Hole 3mm package

Номер на артикул на RS: 665-5331Марка: OSRAM Opto Semiconductors№ по каталога на производителя: SFH 2302
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

820nm

Package Type

T-1

Mounting Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1050nm

Length

4mm

Width

4mm

Height

5.2mm

Peak Photo Sensitivity

0.5A/W

Angle of Half Sensitivity

17 °

Polarity

Forward

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Osram Opto, SFH 2302 IR + Visible Light Photodiode, 17 °, Through Hole 3mm package

P.O.A.

Each (In a Pack of 10) (ex VAT)

Osram Opto, SFH 2302 IR + Visible Light Photodiode, 17 °, Through Hole 3mm package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

820nm

Package Type

T-1

Mounting Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1050nm

Length

4mm

Width

4mm

Height

5.2mm

Peak Photo Sensitivity

0.5A/W

Angle of Half Sensitivity

17 °

Polarity

Forward

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от