LD 274-3 Osram Opto, 950nm IR LED, T-1 3/4 (5mm) Through Hole package

Номер на артикул на RS: 654-8160Марка: OSRAM Opto Semiconductors№ по каталога на производителя: LD 274-3
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

950nm

Package Type

T-1 3/4 (5mm)

Radiant Intensity

440mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 9mm

Lens Shape

Round

LED Material

GaAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4544 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

LD 274-3 Osram Opto, 950nm IR LED, T-1 3/4 (5mm) Through Hole package
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

LD 274-3 Osram Opto, 950nm IR LED, T-1 3/4 (5mm) Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4544 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Peak Wavelength

950nm

Package Type

T-1 3/4 (5mm)

Radiant Intensity

440mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 9mm

Lens Shape

Round

LED Material

GaAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4544 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 25) (ex VAT)