Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OSI Optoelectronics, UV-035DQC UV Si Photodiode, Through Hole Ceramic

Номер на артикул на RS: 183-7143Марка: OSI Optoelectronics№ по каталога на производителя: UV-035DQC
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Ultraviolet

Wavelength of Peak Sensitivity

980nm

Package Type

Ceramic

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Length

0.4in

Height

0.08in

Peak Photo Sensitivity

0.5A/W

Series

UV

Polarity

Reverse

Typical Rise Time

1µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 952,70

€ 95,27 Each (In a Tray of 10) (ex VAT)

OSI Optoelectronics, UV-035DQC UV Si Photodiode, Through Hole Ceramic

€ 952,70

€ 95,27 Each (In a Tray of 10) (ex VAT)

OSI Optoelectronics, UV-035DQC UV Si Photodiode, Through Hole Ceramic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
10 - 10€ 95,27€ 952,70
20+€ 91,745€ 917,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Ultraviolet

Wavelength of Peak Sensitivity

980nm

Package Type

Ceramic

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Length

0.4in

Height

0.08in

Peak Photo Sensitivity

0.5A/W

Series

UV

Polarity

Reverse

Typical Rise Time

1µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от