Технически документи
Спецификации
Brand
OSI OptoelectronicsSpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
970nm
Package Type
TO-8
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Length
13.97mm
Width
13.97mm
Height
5mm
Peak Photo Sensitivity
0.65A/W
Polarity
Reverse
Страна на произход
United States
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OSI OptoelectronicsSpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
970nm
Package Type
TO-8
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Length
13.97mm
Width
13.97mm
Height
5mm
Peak Photo Sensitivity
0.65A/W
Polarity
Reverse
Страна на произход
United States