OSI Optoelectronics, PIN-6D IR Si Photodiode, Through Hole TO-8

Номер на артикул на RS: 183-7191Марка: OSI Optoelectronics№ по каталога на производителя: PIN-6D
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Diameter

13.97mm

Peak Photo Sensitivity

0.65A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

17ns

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,15

€ 41,15 Всеки (ex VAT)

OSI Optoelectronics, PIN-6D IR Si Photodiode, Through Hole TO-8

€ 41,15

€ 41,15 Всеки (ex VAT)

OSI Optoelectronics, PIN-6D IR Si Photodiode, Through Hole TO-8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 41,15
2 - 4€ 39,79
5+€ 37,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Diameter

13.97mm

Peak Photo Sensitivity

0.65A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

17ns

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от