Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OSI Optoelectronics, PIN-5DP/SB IR Si Photodiode, Through Hole TO-5

Номер на артикул на RS: 183-7188Марка: OSI Optoelectronics№ по каталога на производителя: PIN-5DP/SB
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.18in

Diameter

9.14mm

Peak Photo Sensitivity

0.2A/W

Polarity

Reverse

Typical Rise Time

0.2µs

Series

PIN

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,34

€ 34,34 Всеки (ex VAT)

OSI Optoelectronics, PIN-5DP/SB IR Si Photodiode, Through Hole TO-5

€ 34,34

€ 34,34 Всеки (ex VAT)

OSI Optoelectronics, PIN-5DP/SB IR Si Photodiode, Through Hole TO-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 34,34
2 - 4€ 33,48
5+€ 32,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.18in

Diameter

9.14mm

Peak Photo Sensitivity

0.2A/W

Polarity

Reverse

Typical Rise Time

0.2µs

Series

PIN

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от