Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OSI Optoelectronics, PIN-5D IR Si Photodiode, Through Hole TO-5

Номер на артикул на RS: 183-7132Марка: OSI Optoelectronics№ по каталога на производителя: PIN-5D
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.18in

Diameter

9.14mm

Peak Photo Sensitivity

0.65A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

12ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 243,42

€ 24,342 Each (In a Tray of 10) (ex VAT)

OSI Optoelectronics, PIN-5D IR Si Photodiode, Through Hole TO-5

€ 243,42

€ 24,342 Each (In a Tray of 10) (ex VAT)

OSI Optoelectronics, PIN-5D IR Si Photodiode, Through Hole TO-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
10 - 10€ 24,342€ 243,42
20+€ 23,441€ 234,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.18in

Diameter

9.14mm

Peak Photo Sensitivity

0.65A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

12ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от