OSI Optoelectronics, OSD1-E IR Si Photodiode, Through Hole TO-18

Номер на артикул на RS: 183-7123Марка: OSI Optoelectronics№ по каталога на производителя: OSD1-E
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

550nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Height

0.2in

Diameter

5.33mm

Series

OSD

Polarity

Reverse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 263,19

€ 26,319 Each (In a Tray of 10) (ex VAT)

OSI Optoelectronics, OSD1-E IR Si Photodiode, Through Hole TO-18

€ 263,19

€ 26,319 Each (In a Tray of 10) (ex VAT)

OSI Optoelectronics, OSD1-E IR Si Photodiode, Through Hole TO-18
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

550nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Height

0.2in

Diameter

5.33mm

Series

OSD

Polarity

Reverse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от