Технически документи
Спецификации
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
TO-18
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.2in
Diameter
5.33mm
Peak Photo Sensitivity
0.54A/W
Series
OSD
Polarity
Reverse
Typical Rise Time
10ns
€ 20,75
€ 20,75 Всеки (ex VAT)
1
€ 20,75
€ 20,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 20,75 |
2 - 4 | € 20,22 |
5+ | € 19,69 |
Технически документи
Спецификации
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
TO-18
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.2in
Diameter
5.33mm
Peak Photo Sensitivity
0.54A/W
Series
OSD
Polarity
Reverse
Typical Rise Time
10ns