Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OSI Optoelectronics, FCI-InGaAs-Q3000 InGaAs Photodiode, Through Hole TO-8

Номер на артикул на RS: 848-6272Марка: OSI Optoelectronics№ по каталога на производителя: FCI-InGaAs-Q3000
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-8

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

8

Diode Material

InGaAs

Minimum Wavelength Detected

1100nm

Maximum Wavelength Detected

1620nm

Typical Fall Time

24ns

Length

13.97mm

Height

6.6mm

Diameter

15.24mm

Peak Photo Sensitivity

0.95A/W

Typical Rise Time

24ns

Series

FCI-InGaAS

Polarity

Reverse

Детайли за продукта

OSI Large Active Area InGaAs Photodiodes

The FCI-InGaAs-xxx-x series, from OSI Optoelectronics, are large active area InGaAs photodiodes. They are a range of IR sensitive detectors which offer high responsivity (1100-1620nm). They come in TO-46 or TO-5 packages with a flat window. Suitable applications for this family of photodiodes includes; IR instrumentation, monitoring, optical instrumentation, power measurement, IR sensing and medical devices.

Features:
Large active area: 1mm, 1.5mm and 3mm
High responsivity
Low noise
Spectral range: 900nm - 1700nm

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 657,27

€ 657,27 Всеки (ex VAT)

OSI Optoelectronics, FCI-InGaAs-Q3000 InGaAs Photodiode, Through Hole TO-8

€ 657,27

€ 657,27 Всеки (ex VAT)

OSI Optoelectronics, FCI-InGaAs-Q3000 InGaAs Photodiode, Through Hole TO-8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-8

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

8

Diode Material

InGaAs

Minimum Wavelength Detected

1100nm

Maximum Wavelength Detected

1620nm

Typical Fall Time

24ns

Length

13.97mm

Height

6.6mm

Diameter

15.24mm

Peak Photo Sensitivity

0.95A/W

Typical Rise Time

24ns

Series

FCI-InGaAS

Polarity

Reverse

Детайли за продукта

OSI Large Active Area InGaAs Photodiodes

The FCI-InGaAs-xxx-x series, from OSI Optoelectronics, are large active area InGaAs photodiodes. They are a range of IR sensitive detectors which offer high responsivity (1100-1620nm). They come in TO-46 or TO-5 packages with a flat window. Suitable applications for this family of photodiodes includes; IR instrumentation, monitoring, optical instrumentation, power measurement, IR sensing and medical devices.

Features:
Large active area: 1mm, 1.5mm and 3mm
High responsivity
Low noise
Spectral range: 900nm - 1700nm

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more