OSI Optoelectronics, FCI-INGAAS-Q3000 InGaAs Photodiode, Through Hole TO-8

Технически документи
Спецификации
Brand
OSI OptoelectronicsWavelength of Peak Sensitivity
1550nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
8
Diode Material
InGaAs
Minimum Wavelength Detected
1100nm
Maximum Wavelength Detected
1620nm
Typical Fall Time
24ns
Length
13.97mm
Height
6.6mm
Peak Photo Sensitivity
0.95A/W
Diameter
15.24mm
Polarity
Reverse
Typical Rise Time
24ns
Series
FCI-InGaAS
Страна на произход
United States
Детайли за продукта
OSI Large Active Area InGaAs Photodiodes
The FCI-InGaAs-xxx-x series, from OSI Optoelectronics, are large active area InGaAs photodiodes. They are a range of IR sensitive detectors which offer high responsivity (1100-1620nm). They come in TO-46 or TO-5 packages with a flat window. Suitable applications for this family of photodiodes includes; IR instrumentation, monitoring, optical instrumentation, power measurement, IR sensing and medical devices.
Features:
Large active area: 1mm, 1.5mm and 3mm
High responsivity
Low noise
Spectral range: 900nm - 1700nm
Photodiodes, OSI Optoelectronics
€ 2 916,46
€ 583,292 Each (In a Tray of 5) (ex VAT)
5
€ 2 916,46
€ 583,292 Each (In a Tray of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OSI OptoelectronicsWavelength of Peak Sensitivity
1550nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
8
Diode Material
InGaAs
Minimum Wavelength Detected
1100nm
Maximum Wavelength Detected
1620nm
Typical Fall Time
24ns
Length
13.97mm
Height
6.6mm
Peak Photo Sensitivity
0.95A/W
Diameter
15.24mm
Polarity
Reverse
Typical Rise Time
24ns
Series
FCI-InGaAS
Страна на произход
United States
Детайли за продукта
OSI Large Active Area InGaAs Photodiodes
The FCI-InGaAs-xxx-x series, from OSI Optoelectronics, are large active area InGaAs photodiodes. They are a range of IR sensitive detectors which offer high responsivity (1100-1620nm). They come in TO-46 or TO-5 packages with a flat window. Suitable applications for this family of photodiodes includes; IR instrumentation, monitoring, optical instrumentation, power measurement, IR sensing and medical devices.
Features:
Large active area: 1mm, 1.5mm and 3mm
High responsivity
Low noise
Spectral range: 900nm - 1700nm