Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46

Номер на артикул на RS: 176-9781Марка: OSI Optoelectronics№ по каталога на производителя: FCI-InGaAs-120
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Wavelength of Peak Sensitivity

1700nm

Package Type

TO-46

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Typical Fall Time

0.3 (Maximum)ns

Length

2.54mm

Width

2.54mm

Height

3.75mm

Diameter

5.4mm

Peak Photo Sensitivity

0.95A/W

Typical Rise Time

(Maximum) 0.3ns

Series

FCI-InGaAS

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 34,10

€ 34,10 Всеки (ex VAT)

OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46

€ 34,10

€ 34,10 Всеки (ex VAT)

OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 34,10
5 - 9€ 32,35
10 - 24€ 30,75
25 - 49€ 28,85
50+€ 26,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Wavelength of Peak Sensitivity

1700nm

Package Type

TO-46

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Typical Fall Time

0.3 (Maximum)ns

Length

2.54mm

Width

2.54mm

Height

3.75mm

Diameter

5.4mm

Peak Photo Sensitivity

0.95A/W

Typical Rise Time

(Maximum) 0.3ns

Series

FCI-InGaAS

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more