Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OIS-150-1300p-X-T OSA Opto, OIS-150 1300nm IR LED, 1206 SMD package

Номер на артикул на RS: 173-6367Марка: OSA Opto№ по каталога на производителя: OIS-150-1300p-X-T
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

1300nm

Package Type

1206

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.2 x 1.6 x 1.2mm

Lens Shape

Square

Series

OIS-150

LED Material

AlInGaP, GaAlAs, GaP, InGaN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,49

€ 8,49 Всеки (ex VAT)

OIS-150-1300p-X-T OSA Opto, OIS-150 1300nm IR LED, 1206 SMD package

€ 8,49

€ 8,49 Всеки (ex VAT)

OIS-150-1300p-X-T OSA Opto, OIS-150 1300nm IR LED, 1206 SMD package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,49
5 - 9€ 8,25
10 - 24€ 7,99
25 - 49€ 7,76
50+€ 7,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

1300nm

Package Type

1206

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.2 x 1.6 x 1.2mm

Lens Shape

Square

Series

OIS-150

LED Material

AlInGaP, GaAlAs, GaP, InGaN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more