Технически документи
Спецификации
Brand
OriumInput Voltage
230V
Output Power
1200W
Output Voltage
230V
Number of Phases
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Number of Output Connections
2
Output Power Waveform
Pure sine
Protection Features
Overload, Overvoltage, Short-Circuit, Undervoltage
Weight
9.2kg
Output Frequency Range
50Hz
Special Features
1 Cigarette Lighter, 1 DC, 1 USB-C, 2 USB
Output Connection Type
Type E
Страна на произход
China
€ 860,31
€ 860,31 Всеки (ex VAT)
1
€ 860,31
€ 860,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OriumInput Voltage
230V
Output Power
1200W
Output Voltage
230V
Number of Phases
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Number of Output Connections
2
Output Power Waveform
Pure sine
Protection Features
Overload, Overvoltage, Short-Circuit, Undervoltage
Weight
9.2kg
Output Frequency Range
50Hz
Special Features
1 Cigarette Lighter, 1 DC, 1 USB-C, 2 USB
Output Connection Type
Type E
Страна на произход
China