Технически документи
Спецификации
Brand
OrbitecLength Imperial
0.29ft
Length (Imperial)
0.29ft
Length Metric
89mm
Length (Metric)
89mm
Wattage
3 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
3W
Luminosity
390 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
180
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Страна на произход
China
€ 18,16
€ 18,16 Всеки (ex VAT)
1
€ 18,16
€ 18,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OrbitecLength Imperial
0.29ft
Length (Imperial)
0.29ft
Length Metric
89mm
Length (Metric)
89mm
Wattage
3 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
3W
Luminosity
390 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
180
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Страна на произход
China