Orbitec MR16 GU5.3 LED Reflector Lamp 3 W(23W), 6500K, Cool White, Reflector shape

Номер на артикул на RS: 497-293Марка: Orbitec№ по каталога на производителя: 180160
brand-logo
Преглед на всички в LED крушки

Технически документи

Спецификации

Brand

Orbitec

Lamp Base

GU5.3

Wattage

3 W

Colour Temperature

6500K

Series

MR16

Incandescent Equivalent Wattage

23W

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Reflector

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Colour Tone

Cool White

Voltage Rating

12 V ac

Luminosity

300 lm

Lens Colour

Clear

Length

45 mm

Diameter

50mm

Life Hours

25000h

Colour Rendering

80

Viewing Angle

120°

Current Rating

20 mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

MR16 LED lamps

MR16 LED lamps with a GU5.3 base, 12 V AC enclosed.
Does not heat up, uses only 2 watts and boasts a very long lifespan.
Easy to install on existing GU5.3 sockets.
Ideal for signing, marking and highlighting the value of items and for decoration of furniture, niches etc.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,27

€ 9,27 Всеки (ex VAT)

Orbitec MR16 GU5.3 LED Reflector Lamp 3 W(23W), 6500K, Cool White, Reflector shape

€ 9,27

€ 9,27 Всеки (ex VAT)

Orbitec MR16 GU5.3 LED Reflector Lamp 3 W(23W), 6500K, Cool White, Reflector shape
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Orbitec

Lamp Base

GU5.3

Wattage

3 W

Colour Temperature

6500K

Series

MR16

Incandescent Equivalent Wattage

23W

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Reflector

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Colour Tone

Cool White

Voltage Rating

12 V ac

Luminosity

300 lm

Lens Colour

Clear

Length

45 mm

Diameter

50mm

Life Hours

25000h

Colour Rendering

80

Viewing Angle

120°

Current Rating

20 mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

MR16 LED lamps

MR16 LED lamps with a GU5.3 base, 12 V AC enclosed.
Does not heat up, uses only 2 watts and boasts a very long lifespan.
Easy to install on existing GU5.3 sockets.
Ideal for signing, marking and highlighting the value of items and for decoration of furniture, niches etc.

Може да се интересувате от