OPTIBELT Drive Belt, belt section SPZ, 1800mm Length

Номер на артикул на RS: 144-8866Марка: OPTIBELT№ по каталога на производителя: SPZ 1800
brand-logo

Технически документи

Спецификации

Belt Section

SPZ

Outer Length

700mm

Datum Length

687mm

Inside Length

1762mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1800mm

Детайли за продукта

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

Може да се интересувате от
RS PRO Drive Belt, belt section SPZ, 1800mm Length
€ 8,98Всеки (ex VAT)

€ 16,61

€ 16,61 Всеки (ex VAT)

OPTIBELT Drive Belt, belt section SPZ, 1800mm Length

€ 16,61

€ 16,61 Всеки (ex VAT)

OPTIBELT Drive Belt, belt section SPZ, 1800mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 16,61
5 - 9€ 15,97
10 - 24€ 15,63
25+€ 15,30
Може да се интересувате от
RS PRO Drive Belt, belt section SPZ, 1800mm Length
€ 8,98Всеки (ex VAT)

Технически документи

Спецификации

Belt Section

SPZ

Outer Length

700mm

Datum Length

687mm

Inside Length

1762mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1800mm

Детайли за продукта

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

Може да се интересувате от
RS PRO Drive Belt, belt section SPZ, 1800mm Length
€ 8,98Всеки (ex VAT)