OPTIBELT Drive Belt, belt section SPA, 1500mm Length

Номер на артикул на RS: 136-7260Марка: OPTIBELT№ по каталога на производителя: SPA 1500
brand-logo

Технически документи

Спецификации

Belt Section

SPA

Outer Length

1518mm

Datum Length

1500mm

Inside Length

1455mm

Series

SK

Top Width

12.7mm

Height

10mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1500mm

Страна на произход

Romania

Детайли за продукта

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

Може да се интересувате от
RS PRO Drive Belt, belt section SPA, 1500mm Length
€ 9,62Всеки (ex VAT)

€ 19,22

€ 19,22 Всеки (ex VAT)

OPTIBELT Drive Belt, belt section SPA, 1500mm Length

€ 19,22

€ 19,22 Всеки (ex VAT)

OPTIBELT Drive Belt, belt section SPA, 1500mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 19,22
5 - 9€ 18,48
10 - 24€ 18,06
25+€ 17,72
Може да се интересувате от
RS PRO Drive Belt, belt section SPA, 1500mm Length
€ 9,62Всеки (ex VAT)

Технически документи

Спецификации

Belt Section

SPA

Outer Length

1518mm

Datum Length

1500mm

Inside Length

1455mm

Series

SK

Top Width

12.7mm

Height

10mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1500mm

Страна на произход

Romania

Детайли за продукта

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

Може да се интересувате от
RS PRO Drive Belt, belt section SPA, 1500mm Length
€ 9,62Всеки (ex VAT)