Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Optek OPV314YAT Laser Diode 860nm, 3-Pin TOSA package

Номер на артикул на RS: 908-7283Марка: Optek№ по каталога на производителя: OPV314YAT
brand-logo
Преглед на всички в Лазерни диоди

Технически документи

Спецификации

Brand

Optek

Peak Wavelength

860nm

Laser Type

VCSEL

Number of Pins

3

Mounting Type

Through Hole

Maximum Operating Current

48mA

Dimensions

12.7 x 10.41 x 21.92mm

Length

12.7mm

Width

10.41mm

Height

21.92mm

Series

OPV314

Package Type

TOSA

Maximum Supply Voltage

2.2V

Reverse Voltage

5V

Minimum Supply Voltage

1.6V

Supply Voltage Range

1.6 → 2.2 V

Страна на произход

Mexico

Детайли за продукта

Optek OPV Series Surface Mount Laser

Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.

Applications include non-contact position sensing, photoelectric sensors, optical encoders & light curtain.

Laser Diodes, OSRAM Opto Semiconductors

Информацията за складовите наличности временно не е налична.

€ 24,27

€ 24,27 Всеки (ex VAT)

Optek OPV314YAT Laser Diode 860nm, 3-Pin TOSA package

€ 24,27

€ 24,27 Всеки (ex VAT)

Optek OPV314YAT Laser Diode 860nm, 3-Pin TOSA package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Optek

Peak Wavelength

860nm

Laser Type

VCSEL

Number of Pins

3

Mounting Type

Through Hole

Maximum Operating Current

48mA

Dimensions

12.7 x 10.41 x 21.92mm

Length

12.7mm

Width

10.41mm

Height

21.92mm

Series

OPV314

Package Type

TOSA

Maximum Supply Voltage

2.2V

Reverse Voltage

5V

Minimum Supply Voltage

1.6V

Supply Voltage Range

1.6 → 2.2 V

Страна на произход

Mexico

Детайли за продукта

Optek OPV Series Surface Mount Laser

Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.

Applications include non-contact position sensing, photoelectric sensors, optical encoders & light curtain.

Laser Diodes, OSRAM Opto Semiconductors