Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OPI1268S Optek, Digital Isolator, 20 kV dc Vrms, 4-Pin

Номер на артикул на RS: 170-0943Марка: Optek№ по каталога на производителя: OPI1268S
brand-logo

Технически документи

Спецификации

Brand

Optek

Maximum Forward Voltage

1.8V

Maximum Input Current

30 mA

Isolation Voltage

20 kV dc Vrms

Number of Pins

4

Mounting Type

Through Hole

Страна на произход

Mexico

Детайли за продукта

OPI1268S High Series Voltage Isolators

The OPI1268S high voltage opto-isolator has a digital output which is capable of high speed data transmission. The OPI1268S consists of an IR LED (850 nm) which is optically coupled to the output optical IC. The device produces DC and AC voltage isolation between the input and output circuitry. Suitable applications for the OPI1268S include; transportation systems, PCB power systems, hybrid vehicles, medical systems and control systems.

Optoisolators, Optek

Информацията за складовите наличности временно не е налична.

€ 417,11

€ 8,342 Each (In a Tube of 50) (ex VAT)

OPI1268S Optek, Digital Isolator, 20 kV dc Vrms, 4-Pin

€ 417,11

€ 8,342 Each (In a Tube of 50) (ex VAT)

OPI1268S Optek, Digital Isolator, 20 kV dc Vrms, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 100€ 8,342€ 417,11
150 - 200€ 8,117€ 405,84
250 - 450€ 7,903€ 395,17
500 - 950€ 7,70€ 385,02
1000+€ 7,508€ 375,40

Технически документи

Спецификации

Brand

Optek

Maximum Forward Voltage

1.8V

Maximum Input Current

30 mA

Isolation Voltage

20 kV dc Vrms

Number of Pins

4

Mounting Type

Through Hole

Страна на произход

Mexico

Детайли за продукта

OPI1268S High Series Voltage Isolators

The OPI1268S high voltage opto-isolator has a digital output which is capable of high speed data transmission. The OPI1268S consists of an IR LED (850 nm) which is optically coupled to the output optical IC. The device produces DC and AC voltage isolation between the input and output circuitry. Suitable applications for the OPI1268S include; transportation systems, PCB power systems, hybrid vehicles, medical systems and control systems.

Optoisolators, Optek