Optek OPF522 5MBd Fibre Optic Receiver, Square, ST Connector

Номер на артикул на RS: 880-1971Марка: Optek№ по каталога на производителя: OPF522
brand-logo

Технически документи

Спецификации

Brand

Optek

Maximum Data Rate

5MBd

Connector Shape

Square

Typical Rise Time

30ns

Typical Fall Time

30ns

Number of Pins

3

Mounting Type

Panel Mount

Dimensions

12.7 x 7.98 x 20.32mm

Connector Type

ST

Height

20.32mm

Length

12.7mm

Width

7.98mm

Series

OPF520

Страна на произход

Mexico

Детайли за продукта

OPF522 Series Fibre Optic Receivers

The OPF520 series, from Optek Techonology, is a family of fibre optic receivers. The OPF520 has a plastic cap package whilst the OPF522 comes in a metal ST package. They contain a monolithic photo IC consisting of a photodiode, biasing network, DC amplifier and an open collector output transistor.
Designed for data communication links, the OPF520 fibre optic receivers are ideal for applications such as industrial ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.

Fibre Optics, Optek

Информацията за складовите наличности временно не е налична.

€ 21,54

€ 21,54 Всеки (ex VAT)

Optek OPF522 5MBd Fibre Optic Receiver, Square, ST Connector

€ 21,54

€ 21,54 Всеки (ex VAT)

Optek OPF522 5MBd Fibre Optic Receiver, Square, ST Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,54
5 - 9€ 20,48
10 - 24€ 19,95
25+€ 19,46

Технически документи

Спецификации

Brand

Optek

Maximum Data Rate

5MBd

Connector Shape

Square

Typical Rise Time

30ns

Typical Fall Time

30ns

Number of Pins

3

Mounting Type

Panel Mount

Dimensions

12.7 x 7.98 x 20.32mm

Connector Type

ST

Height

20.32mm

Length

12.7mm

Width

7.98mm

Series

OPF520

Страна на произход

Mexico

Детайли за продукта

OPF522 Series Fibre Optic Receivers

The OPF520 series, from Optek Techonology, is a family of fibre optic receivers. The OPF520 has a plastic cap package whilst the OPF522 comes in a metal ST package. They contain a monolithic photo IC consisting of a photodiode, biasing network, DC amplifier and an open collector output transistor.
Designed for data communication links, the OPF520 fibre optic receivers are ideal for applications such as industrial ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.

Fibre Optics, Optek