Технически документи
Спецификации
Brand
OptekConnector Shape
Square
Typical Rise Time
10ns
Typical Fall Time
10ns
Peak Wavelength
870nm
Mounting Type
Panel Mount
Number of Pins
3
Dimensions
12.7 x 10.41 x 20.32mm
Connector Type
ST
Height
20.32mm
Length
12.7mm
Width
10.41mm
Series
OPF372
Output Power
750 μW
Forward Voltage
2.2 V
Fibre Size Range
200 → 300 μm
Страна на произход
Mexico
Детайли за продукта
OPF Series Fibre Optic Transmitters
The OPF series of fibre optic transmitters, from Optek Technology, are designed for data communications links. They are in ST style package offering high speed and efficient coupled power. It utilises an 850 nm IR LED and offers a variety of power ranges available.
The OPF fibre optic transmitters are ideal for applications such as industrial Ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.
Fibre Optics, Optek
€ 26,78
€ 26,78 Всеки (ex VAT)
1
€ 26,78
€ 26,78 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 26,78 |
5 - 9 | € 26,08 |
10 - 24 | € 25,42 |
25+ | € 24,78 |
Технически документи
Спецификации
Brand
OptekConnector Shape
Square
Typical Rise Time
10ns
Typical Fall Time
10ns
Peak Wavelength
870nm
Mounting Type
Panel Mount
Number of Pins
3
Dimensions
12.7 x 10.41 x 20.32mm
Connector Type
ST
Height
20.32mm
Length
12.7mm
Width
10.41mm
Series
OPF372
Output Power
750 μW
Forward Voltage
2.2 V
Fibre Size Range
200 → 300 μm
Страна на произход
Mexico
Детайли за продукта
OPF Series Fibre Optic Transmitters
The OPF series of fibre optic transmitters, from Optek Technology, are designed for data communications links. They are in ST style package offering high speed and efficient coupled power. It utilises an 850 nm IR LED and offers a variety of power ranges available.
The OPF fibre optic transmitters are ideal for applications such as industrial Ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.