Технически документи
Спецификации
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
23.75 x 12.95 x 10.54mm
Height
10.54mm
Length
23.75mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
12.95mm
Operating Temperature Range
-40 → +85°C
Страна на произход
Mexico
Детайли за продукта
OPB830 and OPB840 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing
Slotted Optical Switches, Optek Technology
€ 71,01
€ 2,841 Each (In a Bag of 25) (ex VAT)
25
€ 71,01
€ 2,841 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 100 | € 2,841 | € 71,01 |
125 - 225 | € 2,767 | € 69,17 |
250+ | € 2,698 | € 67,45 |
Технически документи
Спецификации
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
23.75 x 12.95 x 10.54mm
Height
10.54mm
Length
23.75mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
12.95mm
Operating Temperature Range
-40 → +85°C
Страна на произход
Mexico
Детайли за продукта
OPB830 and OPB840 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing