Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OPB829CZ Optek, Screw Mount Slotted Optical Switch

Номер на артикул на RS: 880-1993Марка: Optek№ по каталога на производителя: OPB829CZ
brand-logo

Технически документи

Спецификации

Brand

Optek

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

24.64 x 6.35 x 10.03mm

Height

10.03mm

Length

24.64mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Series

OPB829

Operating Temperature Range

-40 → +80°C

Страна на произход

Mexico

Детайли за продукта

OPB827, OPB828 and OPB829Z Series Slotted Optical Switches

This series of slotted optical switches, from Optek Technology, consist of an IR LED and an NPN silicon phototransistor. They sit within a black plastic housing, mounted on opposite sides of the slot. The OPB827 and OPB828 are designed for mounting on a PCB whilst the OPB829Z has 24 inch AWG wires.
The phototransistor switching occurs when the IR LED and phototransistor are interrupted by an opaque object passing through the slot. Suitable applications for these slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,27

€ 4,136 Each (In a Pack of 2) (ex VAT)

OPB829CZ Optek, Screw Mount Slotted Optical Switch

€ 8,27

€ 4,136 Each (In a Pack of 2) (ex VAT)

OPB829CZ Optek, Screw Mount Slotted Optical Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 4,136€ 8,27
10 - 38€ 3,958€ 7,92
40 - 98€ 3,869€ 7,74
100 - 198€ 3,779€ 7,56
200+€ 3,667€ 7,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Optek

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

24.64 x 6.35 x 10.03mm

Height

10.03mm

Length

24.64mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Series

OPB829

Operating Temperature Range

-40 → +80°C

Страна на произход

Mexico

Детайли за продукта

OPB827, OPB828 and OPB829Z Series Slotted Optical Switches

This series of slotted optical switches, from Optek Technology, consist of an IR LED and an NPN silicon phototransistor. They sit within a black plastic housing, mounted on opposite sides of the slot. The OPB827 and OPB828 are designed for mounting on a PCB whilst the OPB829Z has 24 inch AWG wires.
The phototransistor switching occurs when the IR LED and phototransistor are interrupted by an opaque object passing through the slot. Suitable applications for these slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more