Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OPB816Z Optek, Panel Mount Slotted Optical Switch, Transistor Output

Номер на артикул на RS: 908-7148Марка: Optek№ по каталога на производителя: OPB816Z
brand-logo

Технически документи

Спецификации

Brand

Optek

Output Device

Transistor

Mounting Type

Panel Mount

Package Type

Wire

Dimensions

30.73 x 6.35 x 19.3mm

Height

19.3mm

Length

30.73mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

5.1mm

Width

6.35mm

Series

OPB816

Operating Temperature Range

-40 → +85°C

Страна на произход

Mexico

Детайли за продукта

Optek OPB816Z Series Slotted Optic Switch

Optek OPB816Z slotted optical switch offers a robust sensing solution with integrated dust protection. The optical switch consists of an infrared emitting diode and an NPN silicon phototransistor, mounted in an opaque housing.
Switching takes place whenever an opaque object passes through the slot.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,35

€ 4,35 Всеки (ex VAT)

OPB816Z Optek, Panel Mount Slotted Optical Switch, Transistor Output

€ 4,35

€ 4,35 Всеки (ex VAT)

OPB816Z Optek, Panel Mount Slotted Optical Switch, Transistor Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,35
10 - 49€ 4,24
50 - 99€ 4,12
100+€ 4,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Optek

Output Device

Transistor

Mounting Type

Panel Mount

Package Type

Wire

Dimensions

30.73 x 6.35 x 19.3mm

Height

19.3mm

Length

30.73mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

5.1mm

Width

6.35mm

Series

OPB816

Operating Temperature Range

-40 → +85°C

Страна на произход

Mexico

Детайли за продукта

Optek OPB816Z Series Slotted Optic Switch

Optek OPB816Z slotted optical switch offers a robust sensing solution with integrated dust protection. The optical switch consists of an infrared emitting diode and an NPN silicon phototransistor, mounted in an opaque housing.
Switching takes place whenever an opaque object passes through the slot.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more