OPB802W55Z Optek, Panel Mount Slotted Optical Switch, Transistor Output

Номер на артикул на RS: 908-7132Марка: Optek№ по каталога на производителя: OPB802W55Z
brand-logo

Технически документи

Спецификации

Brand

Optek

Output Device

Transistor

Mounting Type

Panel Mount

Package Type

Wire

Dimensions

30.99 x 6.35 x 15.63mm

Height

15.63mm

Length

30.99mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

9.53mm

Width

6.35mm

Series

OPB810

Operating Temperature Range

-40 → +80°C

Страна на произход

Mexico

Детайли за продукта

Optek OPB800 & OPB810 Slotted Optical Switch

Optek OPB800 & OPB810 series of slotted optical switches provide both PCB & 24 AWG remote mounting cable options. Optical switch housings are constructed from an opaque grade injection-moulded plastic which eliminates ambient interference with detection.
The OPB800 & OPB810 series offers various aperture sizes & photocurrent ratings to suit your application.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,08

€ 5,08 Всеки (ex VAT)

OPB802W55Z Optek, Panel Mount Slotted Optical Switch, Transistor Output

€ 5,08

€ 5,08 Всеки (ex VAT)

OPB802W55Z Optek, Panel Mount Slotted Optical Switch, Transistor Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,08
10 - 49€ 4,97
50 - 99€ 4,93
100+€ 4,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Optek

Output Device

Transistor

Mounting Type

Panel Mount

Package Type

Wire

Dimensions

30.99 x 6.35 x 15.63mm

Height

15.63mm

Length

30.99mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

9.53mm

Width

6.35mm

Series

OPB810

Operating Temperature Range

-40 → +80°C

Страна на произход

Mexico

Детайли за продукта

Optek OPB800 & OPB810 Slotted Optical Switch

Optek OPB800 & OPB810 series of slotted optical switches provide both PCB & 24 AWG remote mounting cable options. Optical switch housings are constructed from an opaque grade injection-moulded plastic which eliminates ambient interference with detection.
The OPB800 & OPB810 series offers various aperture sizes & photocurrent ratings to suit your application.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more