Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OPB705 Optek, Reflective Optical Sensor, Phototransistor Output

Номер на артикул на RS: 455-0947Марка: Optek№ по каталога на производителя: OPB705
brand-logo

Технически документи

Спецификации

Brand

Optek

Peak Sensor Distance

3.8mm

Output Device

Phototransistor

Number of Channels

1

Number of Pins

4

Dimensions

17.78 x 5.08 x 22.86mm

Height

22.86mm

Length

17.78mm

Width

5.08mm

Страна на произход

Mexico

Детайли за продукта

OPB703/OPB704/OPB705 Reflective Object Sensors

Reflective Optical Sensors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,84

€ 2,84 Всеки (ex VAT)

OPB705 Optek, Reflective Optical Sensor, Phototransistor Output

€ 2,84

€ 2,84 Всеки (ex VAT)

OPB705 Optek, Reflective Optical Sensor, Phototransistor Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,84
10 - 49€ 2,76
50 - 99€ 2,69
100 - 199€ 2,62
200+€ 2,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Optek

Peak Sensor Distance

3.8mm

Output Device

Phototransistor

Number of Channels

1

Number of Pins

4

Dimensions

17.78 x 5.08 x 22.86mm

Height

22.86mm

Length

17.78mm

Width

5.08mm

Страна на произход

Mexico

Детайли за продукта

OPB703/OPB704/OPB705 Reflective Object Sensors

Reflective Optical Sensors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more