Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OP293B Optek, 890nm IR LED, 5mm (T-1 3/4) Through Hole package

Номер на артикул на RS: 234-0940Марка: Optek№ по каталога на производителя: OP293B
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

Optek

Peak Wavelength

890nm

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.83mm

Lens Shape

Round

LED Material

GaAlAs

Страна на произход

Mexico

Детайли за продукта

Optek OP293 and OP298 Series IREDs

The OP293 and OP298 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in plastic TO-46 hermetic packages with through-hole mounting. The OP293 series has a wide irradiance pattern and the OP298 series has a narrow beam pattern. They come in a variety of power ranges with a high power output.

Features of the OP293 and OP298 series IREDs:
TO-46 through-hole package
High power output
Wavelength: 890nm

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infrared T-1 LED 890nm 60° OP293A
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,75

€ 0,75 Всеки (ex VAT)

OP293B Optek, 890nm IR LED, 5mm (T-1 3/4) Through Hole package

€ 0,75

€ 0,75 Всеки (ex VAT)

OP293B Optek, 890nm IR LED, 5mm (T-1 3/4) Through Hole package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 0,75
25 - 99€ 0,72
100 - 249€ 0,71
250 - 499€ 0,69
500+€ 0,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infrared T-1 LED 890nm 60° OP293A
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Optek

Peak Wavelength

890nm

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.83mm

Lens Shape

Round

LED Material

GaAlAs

Страна на произход

Mexico

Детайли за продукта

Optek OP293 and OP298 Series IREDs

The OP293 and OP298 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in plastic TO-46 hermetic packages with through-hole mounting. The OP293 series has a wide irradiance pattern and the OP298 series has a narrow beam pattern. They come in a variety of power ranges with a high power output.

Features of the OP293 and OP298 series IREDs:
TO-46 through-hole package
High power output
Wavelength: 890nm

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infrared T-1 LED 890nm 60° OP293A
P.O.A.Each (In a Pack of 5) (ex VAT)